Infineon CoolMOS N-Channel MOSFET, 8.5 A, 700 V N, 3-Pin TO-220 IPAN70R600P7SXKSA1
- RS Stock No.:
- 217-2500
- Mfr. Part No.:
- IPAN70R600P7SXKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €1.90
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€35.45
(exc. VAT)
€43.60
(inc. VAT)
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.709 | €35.45 | - |
| 100 - 200 | €0.69 | €34.50 | €1.90 |
| 250 - 450 | €0.672 | €33.60 | €9.25 |
| 500 - 1200 | €0.654 | €32.70 | €27.50 |
| 1250 + | €0.638 | €31.90 | €88.75 |
*price indicative
- RS Stock No.:
- 217-2500
- Mfr. Part No.:
- IPAN70R600P7SXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8.5A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-220 | |
| Series | CoolMOS | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 20.5nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 82W | |
| Maximum Operating Temperature | 150°C | |
| Height | 29.87mm | |
| Width | 4.8mm | |
| Length | 16.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8.5A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-220 | ||
Series CoolMOS | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 20.5nC | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 82W | ||
Maximum Operating Temperature 150°C | ||
Height 29.87mm | ||
Width 4.8mm | ||
Length 16.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 700V CoolMOS™ P7 superjunction MOSFET series addresses the low power SMPS market, such as mobile phone chargers or notebook adapters by offering fundamental performance gains compared to superjunction technologies used today. By combining customers feedback with over 20 years of superjunction MOSFET experience, 700V CoolMOS™ P7 enables best fit for target applications in terms of: Efficiency and thermals Ease-of-use EMI behaviour.
Extremely low FOM R DS(on) x E oss; lower Q g, E on and E off
Highly performant technology
Low switching losses (E oss)
Highly efficient
Excellent thermal behaviour
Allowing high speed switching
Integrated protection Zener diode
Optimized V (GS)th of 3V with very narrow tolerance of ±0.5V
Finely graduated portfolio
Related links
- Infineon CoolMOS N-Channel MOSFET 700 V N, 3-Pin TO-220 IPAN70R600P7SXKSA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R600P7SAKMA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V N, 3-Pin TO-220 IPA70R600P7SXKSA1
- Infineon CoolMOS N-Channel MOSFET 700 V N, 3-Pin TO-263 IPB65R125CFD7ATMA1
- Infineon CoolMOS N-Channel MOSFET 700 V N, 3-Pin TO-263 IPB65R155CFD7ATMA1
- Infineon CoolMOS N-Channel MOSFET 700 V N, 3-Pin TO-263 IPB65R041CFD7ATMA1
- Infineon CoolMOS N-Channel MOSFET 700 V N, 3-Pin TO-263 IPB65R110CFD7ATMA1
- Infineon CoolMOS N-Channel MOSFET 600 V N, 3-Pin TO-220
