Infineon IPC N-Channel MOSFET, 90 A, 40 V Enhancement, 8-Pin SuperSO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-2515
Mfr. Part No.:
IPC90N04S5L3R3ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

40V

Series

IPC

Package Type

SuperSO

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.3mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

62W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

30nC

Forward Voltage Vf

800mV

Maximum Gate Source Voltage Vgs

16V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon 40V, N-Ch, 3.3 mΩ max, Automotive MOSFET, SS08 (5x6), OptiMOS™-5.

OptiMOS™ - power MOSFET for automotive applications

N-channel - Enhancement mode - Logic Level

AEC Q101 qualified

MSL1 up to 260°C peak reflow

175°C operating temperature

Green Product (RoHS compliant)

100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy