Infineon IPC N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin SuperSO IPC100N04S5L1R9ATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
229-1825
Mfr. Part No.:
IPC100N04S5L1R9ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

40V

Series

IPC

Package Type

SuperSO

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.9mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

16V

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

100W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

61nC

Maximum Operating Temperature

175°C

Width

5.58mm

Height

1.1mm

Standards/Approvals

No

Length

5.25mm

Automotive Standard

AEC-Q101

The Infineon n channel logic level power MOSFET used for automotive applications. It is 100 percent avalanche tested and AEC Q101 qualified.

It is RoHS compliant

It has 175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy