Infineon IPD N-Channel MOSFET, 2 A, 800 V Enhancement, 3-Pin TO-252 IPD80R2K7C3AATMA1

Subtotal (1 reel of 2500 units)*

€1,317.50

(exc. VAT)

€1,620.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.527€1,317.50

*price indicative

RS Stock No.:
217-2531
Mfr. Part No.:
IPD80R2K7C3AATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-252

Series

IPD

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.7Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

42W

Typical Gate Charge Qg @ Vgs

12nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Height

2.41mm

Length

6.73mm

Standards/Approvals

No

Width

6.22mm

Automotive Standard

AEC-Q101

The Infineon CoolMOS™ C3A technology was designed to meet the growing demands of higher system voltages in the area of electric vehicles, such as PHEVs and BEV.

Best-in-class quality and reliability

Higher breakdown voltage

High peak current capability

Automotive AEC Q101 qualified

Green package (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy