Infineon IPN N-Channel MOSFET, 4 A, 700 V Enhancement, 3-Pin SOT-223 IPN70R1K4P7SATMA1
- RS Stock No.:
- 217-2546
- Mfr. Part No.:
- IPN70R1K4P7SATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €12.40
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€27.00
(exc. VAT)
€33.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.54 | €27.00 | - |
| 100 - 200 | €0.416 | €20.80 | €12.40 |
| 250 - 450 | €0.389 | €19.45 | €37.75 |
| 500 - 1200 | €0.362 | €18.10 | €89.00 |
| 1250 + | €0.335 | €16.75 | €256.25 |
*price indicative
- RS Stock No.:
- 217-2546
- Mfr. Part No.:
- IPN70R1K4P7SATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | IPN | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 6.2W | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 4.7nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series IPN | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 6.2W | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 4.7nC | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Height 1.8mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon IPN Series MOSFET, 700V Maximum Drain Source Voltage, 4A Maximum Continuous Drain Current - IPN70R1K4P7SATMA1
This MOSFET is a high-voltage N-channel switching device designed for surface-mount applications in industrial thermal environments. It is intended to control power in circuits that require an enhancement‑mode transistor capable of handling elevated drain‑to‑source voltages and continuous current while operating across a wide temperature range.
Features and Benefits:
• 700V drain‑to‑source rating enables high-voltage switching
• 4A continuous drain current supports moderate load currents
• 1.4Ω Rds(on) reduces conduction losses under load
• 6.2W power dissipation allows sustained thermal load handling
• 30V gate tolerance provides robust gate-drive margin
• 4.7nC typical gate charge minimises switching energy
• 4A continuous drain current supports moderate load currents
• 1.4Ω Rds(on) reduces conduction losses under load
• 6.2W power dissipation allows sustained thermal load handling
• 30V gate tolerance provides robust gate-drive margin
• 4.7nC typical gate charge minimises switching energy
Applications
• Suitable for high-voltage switch circuits in power supplies
• Ideal for mid-power motor-drive stages with surface mounting
• Used for flyback and boost converter switching elements
• Can be used for controlled load switching in industrial equipment
• Suitable for circuits requiring wide temperature-range operation
• Ideal for mid-power motor-drive stages with surface mounting
• Used for flyback and boost converter switching elements
• Can be used for controlled load switching in industrial equipment
• Suitable for circuits requiring wide temperature-range operation
What temperature extremes can it withstand in operation?
It operates reliably from -40°C up to 150°C.
How many connection pins are available for layout considerations?
The device is supplied with three electrical terminals for PCB mounting.
What package type should be specified for surface assembly?
It uses a SOT-223 package suitable for surface‑mount soldering processes.
What is the typical forward drop if the integral diode conducts?
The device exhibits a forward voltage of 0.9V when the intrinsic diode is conducting.
How does the gate charge affect switching performance?
A typical gate charge of 4.7nC limits gate-drive energy and influences switching speed and losses.
Related links
- Infineon IPN N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R1K4P7SATMA1
- Infineon IPN N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R750P7SATMA1
- Infineon IPN N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R450P7SATMA1
- Infineon IPN N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon IPN N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R1K2P7ATMA1
- Infineon IPN N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223 IPN60R360P7SATMA1
- Infineon IPN N-Channel MOSFET 75 V, 3-Pin SOT-223 IPN50R2K0CEATMA1
- Infineon IPN N-Channel MOSFET 650 V, 3-Pin SOT-223 IPN60R2K0PFD7SATMA1
