Infineon IPN N-Channel MOSFET, 6.5 A, 700 V Enhancement, 3-Pin SOT-223 IPN70R750P7SATMA1
- RS Stock No.:
- 217-2549
- Mfr. Part No.:
- IPN70R750P7SATMA1
- Manufacturer:
- Infineon
Add 6000 more to save €96.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€954.00
(exc. VAT)
€1,173.00
(inc. VAT)
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.318 | €954.00 | - |
| 6000 + | €0.302 | €906.00 | €96.00 |
*price indicative
- RS Stock No.:
- 217-2549
- Mfr. Part No.:
- IPN70R750P7SATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | IPN | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 750mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 8.3nC | |
| Maximum Power Dissipation Pd | 6.7W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series IPN | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 750mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 8.3nC | ||
Maximum Power Dissipation Pd 6.7W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Length 6.7mm | ||
Automotive Standard No | ||
Related links
- Infineon IPN N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R750P7SATMA1
- Infineon IPN N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R450P7SATMA1
- Infineon IPN N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R1K4P7SATMA1
- Infineon IPN N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon IPN N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R1K2P7ATMA1
- Infineon IPN N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223 IPN60R360P7SATMA1
- Infineon IPN N-Channel MOSFET 650 V, 3-Pin SOT-223 IPN60R2K0PFD7SATMA1
- Infineon IPN N-Channel MOSFET 75 V, 3-Pin SOT-223 IPN50R2K0CEATMA1
