Infineon IPN N-Channel MOSFET, 10 A, 700 V Enhancement, 3-Pin SOT-223 IPN70R450P7SATMA1
- RS Stock No.:
- 217-2548
- Mfr. Part No.:
- IPN70R450P7SATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.612 | €12.24 |
| 100 - 180 | €0.489 | €9.78 |
| 200 - 480 | €0.459 | €9.18 |
| 500 - 980 | €0.422 | €8.44 |
| 1000 + | €0.391 | €7.82 |
*price indicative
- RS Stock No.:
- 217-2548
- Mfr. Part No.:
- IPN70R450P7SATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | SOT-223 | |
| Series | IPN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 6.2W | |
| Typical Gate Charge Qg @ Vgs | 13.1nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type SOT-223 | ||
Series IPN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 6.2W | ||
Typical Gate Charge Qg @ Vgs 13.1nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Height 1.8mm | ||
Automotive Standard No | ||
The Infineon CoolMOS™ P7 superjunction (SJ) MOSFET is designed to address typical challenges in the low power SMPS market, by offering excellent performance and ease-of-use, enabling improved form factors and price competitiveness. The SOT-223 package is a cost effective one-to-one drop-in alternative to DPAK that also enables footprint reduction in some designs. It can be placed on a typical DPAK footprint and shows comparable thermal performance. This combination makes CoolMOS™ P7 in SOT-223 a perfect fit for its target applications.
Extremely low losses due to very low FOMR DS(on)*Qg and RDS(on)*Eoss
Excellent thermal behaviour
Integrated ESD protection diode
Low switching losses(Eoss)
Product validation acc. JEDEC Standard
Related links
- Infineon IPN N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R450P7SATMA1
- Infineon IPN N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R750P7SATMA1
- Infineon IPN N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R1K4P7SATMA1
- Infineon IPN N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon IPN N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R1K2P7ATMA1
- Infineon IPN N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223 IPN60R360P7SATMA1
- Infineon IPN N-Channel MOSFET 650 V, 3-Pin SOT-223 IPN60R2K0PFD7SATMA1
- Infineon IPN N-Channel MOSFET 75 V, 3-Pin SOT-223 IPN50R2K0CEATMA1
