Infineon IPP N-Channel MOSFET, 137 A, 100 V Enhancement, 3-Pin TO-220 IPP045N10N3GXKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€91.45

(exc. VAT)

€112.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€1.829€91.45
100 - 200€1.536€76.80
250 - 450€1.464€73.20
500 - 950€1.383€69.15
1000 +€1.348€67.40

*price indicative

RS Stock No.:
217-2554
Mfr. Part No.:
IPP045N10N3GXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

137A

Maximum Drain Source Voltage Vds

100V

Series

IPP

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

4.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

88nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

214W

Maximum Operating Temperature

175°C

Width

4.57mm

Standards/Approvals

No

Length

10.36mm

Height

29.95mm

Automotive Standard

No

The Infineon's 100V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM (figure of merit).

Excellent switching performance World's lowest R DS(on)

Very low Q g and Q gd

Excellent gate charge x R DS(on) product (FOM)

RoHS compliant-halogen free

MSL1 rated 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy