Infineon IPP N-Channel MOSFET, 137 A, 100 V Enhancement, 3-Pin TO-220 IPP045N10N3GXKSA1
- RS Stock No.:
- 217-2555
- Distrelec Article No.:
- 304-31-966
- Mfr. Part No.:
- IPP045N10N3GXKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€18.30
(exc. VAT)
€22.50
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €1.83 | €18.30 |
| 20 - 40 | €1.74 | €17.40 |
| 50 - 90 | €1.666 | €16.66 |
| 100 - 240 | €1.591 | €15.91 |
| 250 + | €1.482 | €14.82 |
*price indicative
- RS Stock No.:
- 217-2555
- Distrelec Article No.:
- 304-31-966
- Mfr. Part No.:
- IPP045N10N3GXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 137A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | IPP | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 88nC | |
| Maximum Power Dissipation Pd | 214W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.36mm | |
| Height | 29.95mm | |
| Standards/Approvals | No | |
| Width | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 137A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series IPP | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 88nC | ||
Maximum Power Dissipation Pd 214W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 10.36mm | ||
Height 29.95mm | ||
Standards/Approvals No | ||
Width 4.57mm | ||
Automotive Standard No | ||
The Infineon's 100V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM (figure of merit).
Excellent switching performance World's lowest R DS(on)
Very low Q g and Q gd
Excellent gate charge x R DS(on) product (FOM)
RoHS compliant-halogen free
MSL1 rated 2
Related links
- Infineon IPP N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP80N08S406AKSA1
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
