Infineon CoolMOS P7 N-Channel MOSFET, 16 A, 650 V Enhancement, 3-Pin TO-220 IPA60R600P7XKSA1
- RS Stock No.:
- 219-5982
- Mfr. Part No.:
- IPA60R600P7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €20.40
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€53.60
(exc. VAT)
€65.95
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.072 | €53.60 | - |
| 100 - 200 | €0.868 | €43.40 | €20.40 |
| 250 - 450 | €0.804 | €40.20 | €67.00 |
| 500 - 950 | €0.761 | €38.05 | €155.50 |
| 1000 + | €0.696 | €34.80 | €376.00 |
*price indicative
- RS Stock No.:
- 219-5982
- Mfr. Part No.:
- IPA60R600P7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | CoolMOS P7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series CoolMOS P7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600V CoolMO P7 optimized superjunction MOSFETs merging high energy efficiency with ease-of-use is the successor to the 600V CoolMOS P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class RonxA and the inherently low gate charge (QG) of the CoolMOS 7th generation platform ensure its high efficiency.
MOSFET is suitable for both hard and resonant switching topologies such as PFC and LLC
Excellent ruggedness during hard commutation of the body diode seen in LLC topology
Suitable for a wide variety of end applications and output powers
Parts available suitable for consumer and industrial applications
Related links
- Infineon CoolMOS P7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA60R600P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin SOT-223 IPN60R600P7SATMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-220 IPA60R120P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPA60R360P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R024P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R045P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-263 IPB60R060P7ATMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-263 IPB65R190CFDAATMA1
