Infineon IPP N-Channel MOSFET, 80 A, 55 V Enhancement, 3-Pin TO-220 IPP80N06S2L07AKSA2
- RS Stock No.:
- 217-2570
- Mfr. Part No.:
- IPP80N06S2L07AKSA2
- Manufacturer:
- Infineon
Subtotal (1 pack of 5 units)*
€12.14
(exc. VAT)
€14.93
(inc. VAT)
In Stock
- Plus 6,460 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.428 | €12.14 |
*price indicative
- RS Stock No.:
- 217-2570
- Mfr. Part No.:
- IPP80N06S2L07AKSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | IPP | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 95nC | |
| Maximum Power Dissipation Pd | 210W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series IPP | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 95nC | ||
Maximum Power Dissipation Pd 210W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon 55V, N-Ch, 7 mΩ max, Automotive MOSFET, TO-220, OptiMOS™.
N-channel Logic Level - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Related links
- Infineon IPP N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP80N06S207AKSA4
- Infineon IPP N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP77N06S212AKSA2
- Infineon IPP N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP80N08S406AKSA1
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
