Infineon 600V CoolMOS CE N-Channel MOSFET, 5 A, 600 V, 3-Pin TO-251

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
218-3074
Mfr. Part No.:
IPS60R1K5CEAKMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-251

Series

600V CoolMOS CE

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.5Ω

Maximum Power Dissipation Pd

49W

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

9nC

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Width

2.4mm

Standards/Approvals

No

Height

6.22mm

Length

6.73mm

Automotive Standard

No

The Infineon 600V CoolMOS™ series N-channel Power MOSFET. The CoolMOS™ CE is suitable for hard and soft switching applications and as modern superjunction, it delivers low conduction and switching losses improving efficiency and ultimately reduces power consumption.

Very high commutation ruggedness

Easy to use/drive

Pb-free plating, Halogen free mold compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy