Infineon OptiMOS 5 N-Channel MOSFET, 260 A, 100 V Enhancement, 8-Pin HSOF IAUT260N10S5N019ATMA1

Subtotal (1 pack of 2 units)*

€6.87

(exc. VAT)

€8.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,412 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€3.435€6.87

*price indicative

Packaging Options:
RS Stock No.:
218-2990
Mfr. Part No.:
IAUT260N10S5N019ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

260A

Maximum Drain Source Voltage Vds

100V

Package Type

HSOF

Series

OptiMOS 5

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.9mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

300W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Operating Temperature

+175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

Infineon OptiMOS 5 Series MOSFET, 100V Drain Source Voltage, 260A Continuous Drain Current - IAUT260N10S5N019ATMA1


This MOSFET is a high-current N-channel enhancement device designed for surface-mounted power switching in demanding environments. It operates across a wide temperature range suited to harsh conditions and is built for applications requiring substantial drain current handling, tight on-resistance, and robust gate-voltage tolerance.

Features and Benefits:


• 1.9mΩ Rds(on) delivers reduced conduction losses
• 260A continuous drain current enables high-current handling
• 100V drain-source rating supports mid-voltage systems
• ±20V gate tolerance allows flexible drive voltages
• 300W power dissipation permits substantial thermal loading
• 1.3V forward voltage minimises diode conduction losses

Applications


• Suitable for automotive powertrain and motor drives
• Ideal for high-current DC-DC conversion stages
• Used with battery management and energy storage systems
• Can be used for power distribution in electrified vehicles
• Suitable for surface-mount assemblies requiring Compact power MOSFETs

What temperature extremes can it withstand in operation?


It is specified for continuous use from -55°C to +175°C.

What package and mounting style are provided for Compact assemblies?


It is supplied in an HSOF package intended for surface mounting with eight pins.

How does the device support automotive qualification needs?


It meets automotive AEC-Q101 requirements for components used in vehicle environments.

What channel type and mode determine switching behaviour?


It uses an N-channel device operating in enhancement mode for controlled conduction.

What electrical limits should be observed for gate and drain voltages?


Gate-source voltage must remain within ±20V and drain-source voltage within 100V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy