Infineon 500V CoolMOS CE N-Channel MOSFET, 7.6 A, 550 V N, 3-Pin TO-220 IPA50R800CEXKSA2
- RS Stock No.:
- 218-2992
- Mfr. Part No.:
- IPA50R800CEXKSA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€14.10
(exc. VAT)
€17.35
(inc. VAT)
In Stock
- 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.564 | €14.10 |
| 125 - 225 | €0.44 | €11.00 |
| 250 - 600 | €0.412 | €10.30 |
| 625 - 1225 | €0.384 | €9.60 |
| 1250 + | €0.355 | €8.88 |
*price indicative
- RS Stock No.:
- 218-2992
- Mfr. Part No.:
- IPA50R800CEXKSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7.6A | |
| Maximum Drain Source Voltage Vds | 550V | |
| Package Type | TO-220 | |
| Series | 500V CoolMOS CE | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 800mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 12.4nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 830mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Length | 16.15mm | |
| Height | 29.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7.6A | ||
Maximum Drain Source Voltage Vds 550V | ||
Package Type TO-220 | ||
Series 500V CoolMOS CE | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 800mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 12.4nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 830mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Length 16.15mm | ||
Height 29.75mm | ||
Automotive Standard No | ||
The Infineon 500V CoolMOS™ CE series N-channel power MOSFET. The CoolMOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. This MOSFET is used in PFC stages, hard switching PWM stages and resonant switching stages, for e.g. PC Silverbox, Adapter, LCD & PDP TV and indoor lighting.
Very high commutation ruggedness
Easy to use/drive
Pb-free plating, Halogen free mold compound
Related links
- Infineon 500V CoolMOS CE N-Channel MOSFET 550 V N, 3-Pin TO-220 IPA50R800CEXKSA2
- Infineon 500V CoolMOS CE N-Channel MOSFET 500 V N, 3-Pin TO-252 IPD50R500CEAUMA1
- Infineon 500V CoolMOS CE N-Channel MOSFET 500 V N, 3-Pin TO-252 IPD50R1K4CEAUMA1
- Infineon 500V CoolMOS CE N-Channel MOSFET 500 V N, 3-Pin TO-220 IPA50R950CEXKSA2
- Infineon 500V CoolMOS CE N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 IPD50R2K0CEAUMA1
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPP50R190CEXKSA1
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-252 IPD50R380CEAUMA1
