Infineon OptiMOS 5 N-Channel MOSFET, 114 A, 150 V N, 3-Pin TO-263 IPB073N15N5ATMA1

Subtotal (1 reel of 1000 units)*

€1,711.00

(exc. VAT)

€2,105.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.711€1,711.00

*price indicative

RS Stock No.:
218-3030
Mfr. Part No.:
IPB073N15N5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

114A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-263

Series

OptiMOS 5

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

7.3mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

214W

Maximum Operating Temperature

+175°C

Standards/Approvals

No

Automotive Standard

No

Infineon OptiMOS 5 Series MOSFET, 150V Drain Source Voltage, 114A Continuous Drain Current - IPB073N15N5ATMA1


This MOSFET is a high-power semiconductor device designed for switching and power management in demanding electronic systems. It operates as an N-channel transistor in a surface-mount TO-263 package, intended for applications requiring substantial current delivery and heat handling across a wide temperature range.

Features and Benefits:


• 150 V drain rating for high-voltage switching capability
• 114 A continuous drain current for heavy-load operation
• 7.3 mΩ Rds(on) for reduced conduction losses
• 214 W power dissipation enabling sustained thermal load
• 1.1 V forward voltage yielding efficient conduction behaviour
• 20 V gate tolerance allowing robust gate-drive margins

Applications


• Suitable for DC-DC converters in power supplies
• Ideal for motor-drive stages requiring high current
• Used with power-management modules in industrial systems
• Can be used for synchronous rectification in converters
• Suitable for high-voltage switching in telecommunications equipment

What gate voltage range can I apply safely?


The device accepts up to 20 V between gate and source without exceeding its specified gate tolerance.

What thermal extremes can the device withstand during operation?


It is rated to operate from −55 °C up to +175 °C across its specified thermal range.

How does the package influence board assembly and cooling?


The TO-263 surface-mount format permits soldered thermal contact to copper planes for heat spreading and automated pick-and-place mounting.

What channel conduction type and orientation does it use?


It employs an N-type channel configured for standard enhancement-mode switching in power circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy