Infineon OptiMOS 5 N-Channel MOSFET, 166 A, 100 V N, 3-Pin TO-263 IPB027N10N5ATMA1
- RS Stock No.:
- 218-3027
- Mfr. Part No.:
- IPB027N10N5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 5 units)*
€20.35
(exc. VAT)
€25.05
(inc. VAT)
In Stock
- 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.07 | €20.35 |
*price indicative
- RS Stock No.:
- 218-3027
- Mfr. Part No.:
- IPB027N10N5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 166A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 166A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS™ 5 100V power MOSFET. It is especially designed for synchronous rectification in telecom blocks including Or-ing, hotswap and battery protection as well as for server power supply applications.
Very low on-resistance RDS(on)
N-channel, normal level
100% avalanche tested
Pb-free plating
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB027N10N5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V N, 3-Pin TO-263 IPB017N08N5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 150 V N, 3-Pin TO-263 IPB073N15N5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 IPB024N10N5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V N, 8-Pin PQFN BSZ096N10LS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 150 V N, 7-Pin TO-263 IPB044N15N5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 150 V Enhancement, 3-Pin TO-263 IPB083N15N5LFATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-263 IPB033N10N5LFATMA1
