Infineon Dual IPG20 2 N-Channel Power Transistor, 20 A, 40 V Enhancement, 8-Pin TDSON IPG20N04S408AATMA1
- RS Stock No.:
- 218-3058
- Mfr. Part No.:
- IPG20N04S408AATMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€11.52
(exc. VAT)
€14.17
(inc. VAT)
- 4,660 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.152 | €11.52 |
*price indicative
- RS Stock No.:
- 218-3058
- Mfr. Part No.:
- IPG20N04S408AATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Transistor | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IPG20 | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 65W | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.15mm | |
| Height | 1mm | |
| Width | 5.9mm | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Transistor | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IPG20 | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 65W | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 175°C | ||
Length 5.15mm | ||
Height 1mm | ||
Width 5.9mm | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon Dual IPG20 2 N-Channel Power Transistor 40 V Enhancement, 8-Pin TDSON IPG20N04S408AATMA1
- Infineon Dual OptiMOS 2 N-Channel Power Transistor 40 V Enhancement, 8-Pin TDSON
- Infineon Dual CoolMOS 2 N-Channel Power Transistor 100 V Enhancement, 8-Pin TDSON IPG20N10S4L22ATMA1
- Infineon Dual OptiMOS 2 N-Channel Power Transistor 100 V Enhancement, 8-Pin TDSON IPG20N10S4L35ATMA1
- Infineon Dual OptiMOS 2 N-Channel Power Transistor 40 V Enhancement, 8-Pin TDSON IPG20N04S4L07AATMA1
- Infineon Dual OptiMOS 2 N-Channel Power Transistor 55 V Enhancement, 8-Pin TDSON IPG20N06S2L65AATMA1
- Infineon Dual OptiMOS-T2 2 N-Channel Power Transistor 100 V Enhancement, 8-Pin TDSON IPG20N10S436AATMA1
- Infineon Dual IPG 2 N-Channel Power Transistor 40 V Enhancement, 8-Pin SuperSO IPG20N04S4L11AATMA1
