Infineon 600V CoolMOS CFD7 N-Channel MOSFET, 18 A, 600 V, 3-Pin TO-220 IPP60R125CFD7XKSA1

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€94.20

(exc. VAT)

€115.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
Saving
50 - 50€1.884€94.20-
100 - 200€1.696€84.809%
250 +€1.602€80.1014%

*price indicative

RS Stock No.:
218-3066
Mfr. Part No.:
IPP60R125CFD7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

600V CoolMOS CFD7

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

125mΩ

Maximum Power Dissipation Pd

92W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

36nC

Forward Voltage Vf

1V

Length

10.36mm

Standards/Approvals

No

Width

4.57mm

Height

9.45mm

Automotive Standard

No

The Infineon 600V CoolMOSª CFD7 N-Channel Power MOSFET. The CoolMOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon technologies.

Ultra-fast body diode

Low gate charge

Best-in-class reverse recovery charge (Qrr)

Improved MOSFET reverse diode dv/dt and diF/dt ruggedness

Related links