Infineon OptiMOS N-Channel MOSFET, 80 A, 55 V Enhancement, 3-Pin TO-220 IPP80N06S209AKSA2

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€64.05

(exc. VAT)

€78.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€1.281€64.05
100 - 200€1.089€54.45
250 +€1.034€51.70

*price indicative

RS Stock No.:
218-3070
Mfr. Part No.:
IPP80N06S209AKSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

55V

Series

OptiMOS

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

9.1mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

60nC

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

190W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Height

9.45mm

Width

4.57mm

Standards/Approvals

No

Length

10.36mm

Automotive Standard

AEC-Q101

The Infineon 55 V N-Channel automotive MOSFET. This MOSFET is used in valves control, solenoids control, lighting, single-ended motors etc.

N-channel - Enhancement mode

175°C operating temperature

100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy