Infineon OptiMOS N-Channel MOSFET, 80 A, 60 V Enhancement, 3-Pin TO-220 IPP057N06N3GXKSA1
- RS Stock No.:
- 215-2537
- Distrelec Article No.:
- 304-39-409
- Mfr. Part No.:
- IPP057N06N3GXKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €5.50
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€22.14
(exc. VAT)
€27.24
(inc. VAT)
In Stock
- Plus 260 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €1.107 | €22.14 | - |
| 100 - 180 | €1.052 | €21.04 | €5.50 |
| 200 - 480 | €1.008 | €20.16 | €19.80 |
| 500 - 980 | €0.963 | €19.26 | €72.00 |
| 1000 + | €0.897 | €17.94 | €210.00 |
*price indicative
- RS Stock No.:
- 215-2537
- Distrelec Article No.:
- 304-39-409
- Mfr. Part No.:
- IPP057N06N3GXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | OptiMOS | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 115W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 82nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series OptiMOS | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 115W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 82nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS™ 60V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Ideal for fast switching applications
RoHS compliant - halogen free
MSL1 rated
Related links
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IPP057N06N3GXKSA1
- Infineon OptiMOS N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP80N06S209AKSA2
- Infineon OptiMOS N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IPP80N08S2L07AKSA1
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IPB80N06S2L09ATMA2
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IPB80N06S2H5ATMA2
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO BSC052N08NS5ATMA1
