Infineon StrongIRFET N-Channel MOSFET, 483 A, 100 V Enhancement, 3-Pin TO-247 IRF100P218XKMA1
- RS Stock No.:
- 218-3094
- Mfr. Part No.:
- IRF100P218XKMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-3094
- Mfr. Part No.:
- IRF100P218XKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | StrongIRFET | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 483 A | |
| Maximum Drain Source Voltage (Vds) | 100 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-247 | |
| Maximum Drain Source Resistance (Rds) | 0.00128 Ω | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series StrongIRFET | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 483 A | ||
Maximum Drain Source Voltage (Vds) 100 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-247 | ||
Maximum Drain Source Resistance (Rds) 0.00128 Ω | ||
Mount Type Through Hole | ||
The Infineon 100 V N-Channel Power MOSFET. This MOSFET is Ideal for high switching frequency applications.
Very low RDS(on)
Excellent gate charge x RDS(on) (FOM)
Optimized Qrr
175°C operating temperature
Related links
- Infineon StrongIRFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRF100P218XKMA1
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP7530PBF
- Infineon StrongIRFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247 IRFP7430PBF
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP7537PBF
- Infineon StrongIRFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247 IRF250P225
- Infineon StrongIRFET N-Channel MOSFET 300 V Enhancement, 3-Pin TO-247 IRF300P226
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement TO-247 IRF100P218AKMA1
- Infineon StrongIRFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
