Infineon IRFS7 Type N-Channel MOSFET, 426 A, 40 V Enhancement, 3-Pin TO-263

Subtotal (1 reel of 800 units)*

€976.80

(exc. VAT)

€1,201.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€1.221€976.80

*price indicative

RS Stock No.:
218-3121
Mfr. Part No.:
IRFS7430TRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

426A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-263

Series

IRFS7

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.2mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

375W

Typical Gate Charge Qg @ Vgs

460nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

9.65mm

Length

10.67mm

Width

4.83 mm

Standards/Approvals

No

Automotive Standard

No

The Infineon HEXFET series 40V Single N-Channel power MOSFET. It has D2PAK (TO-263) type package. It is suitable for applications where switching is less than 100 KHz.

Enhanced body diode dV/dt and dI/dt capability

Lead-free

Related links