Infineon IRFS7 Type N-Channel MOSFET, 426 A, 40 V Enhancement, 3-Pin TO-263 IRFS7430TRLPBF
- RS Stock No.:
- 218-3122
- Mfr. Part No.:
- IRFS7430TRLPBF
- Manufacturer:
- Infineon
Subtotal (1 pack of 5 units)*
€11.14
(exc. VAT)
€13.70
(inc. VAT)
In Stock
- 3,835 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.228 | €11.14 |
*price indicative
- RS Stock No.:
- 218-3122
- Mfr. Part No.:
- IRFS7430TRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 426A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IRFS7 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Typical Gate Charge Qg @ Vgs | 460nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Height | 9.65mm | |
| Width | 4.83 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 426A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IRFS7 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Typical Gate Charge Qg @ Vgs 460nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Height 9.65mm | ||
Width 4.83 mm | ||
Automotive Standard No | ||
The Infineon HEXFET series 40V Single N-Channel power MOSFET. It has D2PAK (TO-263) type package. It is suitable for applications where switching is less than 100 KHz.
Enhanced body diode dV/dt and dI/dt capability
Lead-free
Related links
- Infineon IRFS7 N-Channel MOSFET 40 V, 3-Pin D2PAK IRFS7430TRLPBF
- Infineon HEXFET N-Channel MOSFET Transistor 40 V, 3-Pin D2PAK IRF4104SPBF
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin D2PAK IRLS3034TRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin D2PAK IRF1404ZSTRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin D2PAK IRFS7437TRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin D2PAK AUIRFS8407TRL
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin D2PAK IRFS7434TRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin D2PAK AUIRFS3004TRL
