Infineon HEXFET N-Channel MOSFET, 23 A, 30 V, 3-Pin TO-252 IRLR2703TRPBF
- RS Stock No.:
- 218-3128
- Mfr. Part No.:
- IRLR2703TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-3128
- Mfr. Part No.:
- IRLR2703TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 162nC | |
| Maximum Power Dissipation Pd | 341W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 15.87mm | |
| Width | 5.31mm | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 162nC | ||
Maximum Power Dissipation Pd 341W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 15.87mm | ||
Width 5.31mm | ||
Height 20.7mm | ||
Automotive Standard No | ||
The Infineon HEXFET series N-channel power MOSFET. It utilize advanced processing techniques to achieve the lowest possible on-resistance per silicon area. This MOSFET is designed for surface mounting using vapour phase, infrared, or wave soldering techniques.
Ultra Low On-Resistance
Fast Switching
Fully Avalanche Rated
Lead free
Related links
- Infineon HEXFET N-Channel MOSFET 30 V, 3-Pin TO-252 IRLR2703TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRLR8743PBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRLR8743TRPBF
- Infineon HEXFET N-Channel MOSFET & Diode 30 V Enhancement, 3-Pin TO-252 IRFR3709ZTRLPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRLR7843TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRFR3709ZTRPBF
