STMicroelectronics RF3L05150CB4 N-Channel MOSFET, 2.5 A, 90 V, 5-Pin LBB RF3L05150CB4
- RS Stock No.:
- 218-4818
- Mfr. Part No.:
- RF3L05150CB4
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-4818
- Mfr. Part No.:
- RF3L05150CB4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 90V | |
| Package Type | LBB | |
| Series | RF3L05150CB4 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 90V | ||
Package Type LBB | ||
Series RF3L05150CB4 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
The STMicroelectronics XXXx Is the state of the ART LDMOS FET designed for wide-band communication and ISM applications with frequencies from HF to 1 GHz. This product also finds application in 136-174 MHz commercial ground communication and 30-512 MHz Jammer, ground/air communication systems.
Has Integrated ESD Protection
Has High Efficiency and Linear Gain operations
Has European Directive 2002/95/EC Compliance
Related links
- STMicroelectronics RF3L05150CB4 N-Channel MOSFET 90 V, 5-Pin LBB RF3L05150CB4
- STMicroelectronics Single RF3L N-Channel MOSFET 5-Pin LBB
- STMicroelectronics Single RF3L N-Channel MOSFET 5-Pin LBB RF3L05250CB4
- STMicroelectronics Dual N-Channel MOSFET 5-Pin LBB
- STMicroelectronics Dual N-Channel MOSFET 5-Pin LBB RF5L15120CB4
- STMicroelectronics PD5 N-Channel MOSFET 65 V Enhancement, 10-Pin PowerSO-10RF PD57018-E
- STMicroelectronics MDmesh N-Channel MOSFET 1500 V Enhancement, 3-Pin TO-247
- STMicroelectronics SuperMESH N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FP
