STMicroelectronics Single RF3L N-Channel MOSFET, 90 V Enhancement, 5-Pin LBB RF3L05250CB4
- RS Stock No.:
- 230-0090
- Mfr. Part No.:
- RF3L05250CB4
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€174.46
(exc. VAT)
€214.59
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €174.46 |
| 5 + | €168.40 |
*price indicative
- RS Stock No.:
- 230-0090
- Mfr. Part No.:
- RF3L05250CB4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Operating Frequency | 650MHz | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Drain Source Voltage Vds | 90V | |
| Series | RF3L | |
| Package Type | LBB | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Channel Mode | Enhancement | |
| Maximum Operating Temperature | 200°C | |
| Transistor Configuration | Single | |
| Standards/Approvals | RoHS | |
| Length | 28.95mm | |
| Width | 16.51mm | |
| Height | 4.85mm | |
| Typical Power Gain | 18dB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Operating Frequency 650MHz | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Drain Source Voltage Vds 90V | ||
Series RF3L | ||
Package Type LBB | ||
Mount Type Surface | ||
Pin Count 5 | ||
Channel Mode Enhancement | ||
Maximum Operating Temperature 200°C | ||
Transistor Configuration Single | ||
Standards/Approvals RoHS | ||
Length 28.95mm | ||
Width 16.51mm | ||
Height 4.85mm | ||
Typical Power Gain 18dB | ||
Automotive Standard No | ||
The STMicroelectronics RF3L05250CB4 is a 250 W 28/32 V LDMOS FET designed for wide-band communication and ISM applications with frequencies from HF to 1 GHz. It can be used in class AB/B and C for all typical modulation formats.
High efficiency and linear gain operations
Integrated ESD protection
Large positive and negative gate/source voltage range for improved class C operation
Related links
- STMicroelectronics Single RF3L N-Channel MOSFET 5-Pin LBB
- STMicroelectronics RF3L05150CB4 N-Channel MOSFET 90 V, 5-Pin LBB RF3L05150CB4
- Infineon IPD053N08N3 G N-Channel MOSFET 80 V Enhancement, 5-Pin TO-252 IPD053N08N3GATMA1
- Infineon IPD068N10N3 G N-Channel MOSFET 100 V Enhancement, 5-Pin TO-252 IPD068N10N3GATMA1
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD048N06L3GATMA1
- Infineon CoolMOS N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD90N06S404ATMA2
