STMicroelectronics Dual N-Channel MOSFET, 95 V, 5-Pin LBB RF5L15120CB4
- RS Stock No.:
- 261-5584
- Mfr. Part No.:
- RF5L15120CB4
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€177.02
(exc. VAT)
€217.73
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €177.02 |
| 10 - 99 | €173.92 |
| 100 + | €171.79 |
*price indicative
- RS Stock No.:
- 261-5584
- Mfr. Part No.:
- RF5L15120CB4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | Dual N | |
| Maximum Drain Source Voltage Vds | 95V | |
| Package Type | LBB | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 28.95mm | |
| Standards/Approvals | 2002/95/EC | |
| Width | 5.85mm | |
| Height | 2.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type Dual N | ||
Maximum Drain Source Voltage Vds 95V | ||
Package Type LBB | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Maximum Gate Source Voltage Vgs 10V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 28.95mm | ||
Standards/Approvals 2002/95/EC | ||
Width 5.85mm | ||
Height 2.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics 120 W LDMOS FET, designed for broadband commercial communications, TV broadcast, avionics and industrial applications with frequencies from HF to 1.5 GHz. It can be used in class AB/B and class C for all typical modulation formats.
High efficiency and linear gain operations
Integrated ESD protection
Large positive and negative gate or source voltage range
Excellent thermal stability, low HCI drift
Related links
- STMicroelectronics Dual N-Channel MOSFET 5-Pin LBB
- STMicroelectronics RF3L05150CB4 N-Channel MOSFET 90 V, 5-Pin LBB RF3L05150CB4
- STMicroelectronics N-Channel MOSFET 80 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics Single RF3L N-Channel MOSFET 5-Pin LBB
- STMicroelectronics Single RF3L N-Channel MOSFET 5-Pin LBB RF3L05250CB4
- STMicroelectronics N-Channel MOSFET 80 V Enhancement, 8-Pin PowerFLAT STL105N8F7AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Depletion, 7-Pin H2PAK SCTH100N65G2-7AG
- Semelab TetraFET Dual N-Channel MOSFET 70 V, 5-Pin DR D1028UK
