STMicroelectronics SCTW40N N-Channel MOSFET, 36 A, 1.2 kV Enhancement, 3-Pin Hip-247 SCTW40N120G2V
- RS Stock No.:
- 219-4228
- Mfr. Part No.:
- SCTW40N120G2V
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-4228
- Mfr. Part No.:
- SCTW40N120G2V
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Hip-247 | |
| Series | SCTW40N | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 700mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 278W | |
| Forward Voltage Vf | 3.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.15mm | |
| Height | 20.15mm | |
| Length | 15.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Hip-247 | ||
Series SCTW40N | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 700mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 22V | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 278W | ||
Forward Voltage Vf 3.3V | ||
Maximum Operating Temperature 175°C | ||
Width 5.15mm | ||
Height 20.15mm | ||
Length 15.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics silicon carbide power MOSFET device has been developed using STs advanced and innovative 2nd generation Sic MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance. The variation of switching loss is almost independent of junction temperature.
Very high operating junction temperature capability (TJ = 200 °C)
Very fast and robust intrinsic body diode
Extremely low gate charge and input capacitance
Related links
- STMicroelectronics SCTW40N N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCTW40N120G2V
- STMicroelectronics N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCT040W120G3AG
- STMicroelectronics N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCT30N120
- STMicroelectronics SCTW70N N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCTW70N120G2V
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCTW60N120G2
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCT025W120G3AG
- STMicroelectronics SCT10N120H N-Channel SiC Power Module 1.2 kV Enhancement, 3-Pin Hip-247 SCT10N120H
