Infineon CoolMOS P7 N-Channel MOSFET, 386 A, 650 V Enhancement, 3-Pin TO-247 IPW60R024P7XKSA1
- RS Stock No.:
- 219-6018
- Mfr. Part No.:
- IPW60R024P7XKSA1
- Manufacturer:
- Infineon
Add 60 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€224.28
(exc. VAT)
€275.85
(inc. VAT)
- 330 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €7.476 | €224.28 | - |
| 60 - 60 | €7.102 | €213.06 | 5% |
| 90 + | €6.654 | €199.62 | 10% |
*price indicative
- RS Stock No.:
- 219-6018
- Mfr. Part No.:
- IPW60R024P7XKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 386A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | CoolMOS P7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 24mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 291W | |
| Typical Gate Charge Qg @ Vgs | 164nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 21.1mm | |
| Standards/Approvals | No | |
| Height | 5.21mm | |
| Length | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 386A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series CoolMOS P7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 24mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 291W | ||
Typical Gate Charge Qg @ Vgs 164nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 21.1mm | ||
Standards/Approvals No | ||
Height 5.21mm | ||
Length 16.13mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS P7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R024P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPA60R360P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R045P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 4-Pin TO-247 IPZA60R060P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA60R600P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin SOT-223 IPN60R600P7SATMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-220 IPA60R120P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-263 IPB60R060P7ATMA1
