Infineon CoolMOS P7 N-Channel MOSFET & Diode, 57.2 A, 650 V Enhancement, 3-Pin TO-263 IPB65R190CFDAATMA1
- RS Stock No.:
- 220-7392
- Mfr. Part No.:
- IPB65R190CFDAATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,572.00
(exc. VAT)
€1,934.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.572 | €1,572.00 |
*price indicative
- RS Stock No.:
- 220-7392
- Mfr. Part No.:
- IPB65R190CFDAATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 57.2A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS P7 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 57.2A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS P7 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 650V Cool MOS CFDA Super junction (SJ) MOSFET is Infineon's second generation of market leading automotive qualified high voltage Cool MOS power MOSFETs. In addition to the well-known attributes of high quality and reliability required by the automotive industry, the 650V Cool MOS CFDA series provides also an integrated fast body diode.
First 650V automotive qualified technology with integrated fast body diode on the market
Limited voltage overshoot during hard commutation – self limiting di/dt and dv/dt
Low gate charge value Q g
Low Q rr at repetitive commutation on body diode & low Q oss
Reduced turn on and turn of delay times
Increased safety margin due to higher breakdown voltage
Reduced EMI appearance and easy to design in
Better light load efficiency
Lower switching losses
Higher switching frequency and/or higher duty cycle possible
High quality and reliability
Related links
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-263 IPB65R190CFDAATMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-263 IPB60R060P7ATMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-220 IPA60R120P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin SOT-223 IPN60R600P7SATMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin VSON IPL60R105P7AUMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-251 IPSA70R1K2P7SAKMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 4-Pin TO-247 IPZA60R060P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin VSON IPL60R065P7AUMA1
