Infineon CoolMOS P7 N-Channel MOSFET, 13 A, 800 V Enhancement, 3-Pin TO-220 IPA80R360P7XKSA1
- RS Stock No.:
- 219-5985
- Mfr. Part No.:
- IPA80R360P7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €15.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.29
(exc. VAT)
€18.81
(inc. VAT)
Temporarily out of stock
- 275 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.058 | €15.29 | - |
| 50 - 120 | €2.758 | €13.79 | €15.00 |
| 125 - 245 | €2.566 | €12.83 | €61.50 |
| 250 - 495 | €2.38 | €11.90 | €169.50 |
| 500 + | €2.232 | €11.16 | €413.00 |
*price indicative
- RS Stock No.:
- 219-5985
- Mfr. Part No.:
- IPA80R360P7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | CoolMOS P7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series CoolMOS P7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 800V CoolMOS P7 superjunction MOSFET series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on flyback applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power. This new product family offers up to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature compared to its predecessor as well as to competitor parts tested in typical flyback applications. It also enables higher power density designs through lower switching losses and better DPAK R DS(on) products. Overall, it helps customers save BOM cost and reduce assembly effort.
Easy to drive and to design-in
Better production yield by reducing ESD related failures
Less production issues and reduced field returns
Easy to select right parts for fine tuning of designs
Related links
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPA80R360P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R600P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPA80R600P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPA80R750P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R450P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R900P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R3K3P7ATMA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
