Infineon CoolMOS N-Channel MOSFET, 13 A, 800 V Enhancement, 3-Pin TO-220 IPP80R360P7XKSA1
- RS Stock No.:
- 219-6011
- Mfr. Part No.:
- IPP80R360P7XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.72
(exc. VAT)
€13.19
(inc. VAT)
In Stock
- 590 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.144 | €10.72 |
| 50 - 120 | €1.93 | €9.65 |
| 125 - 245 | €1.802 | €9.01 |
| 250 - 495 | €1.672 | €8.36 |
| 500 + | €1.562 | €7.81 |
*price indicative
- RS Stock No.:
- 219-6011
- Mfr. Part No.:
- IPP80R360P7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 84W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 15.95mm | |
| Length | 10.36mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 84W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 15.95mm | ||
Length 10.36mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
The Infineon 800V CoolMOS P7 superjunction MOSFET series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on flyback applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power. This new product family offers up to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature compared to its predecessor as well as to competitor parts tested in typical flyback applications. It also enables higher power density designs through lower switching losses and better DPAK R DS(on) products. Overall, it helps customers save BOM cost and reduce assembly effort.
Easy to drive and to design-in
Better production yield by reducing ESD related failures
Less production issues and reduced field returns
Easy to select right parts for fine tuning of designs
Related links
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R360P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPA80R360P7XKSA1
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPAN80R280P7XKSA1
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R1K4P7XKSA1
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN95R2K0P7ATMA1
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin TO-251 IPU80R4K5P7AKMA1
