Infineon C7 GOLD N-Channel MOSFET, 23 A, 650 V Enhancement, 8-Pin HSOF
- RS Stock No.:
- 219-6012
- Mfr. Part No.:
- IPT60R150G7XTMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-6012
- Mfr. Part No.:
- IPT60R150G7XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | HSOF | |
| Series | C7 GOLD | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 106W | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Standards/Approvals | No | |
| Width | 10.58mm | |
| Length | 10.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type HSOF | ||
Series C7 GOLD | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 106W | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Standards/Approvals No | ||
Width 10.58mm | ||
Length 10.1mm | ||
Automotive Standard No | ||
The Infineon CoolMOS C7 Gold superjunction MOSFET series (G7) brings together the benefits of the improved 600V CoolMOS™ C7 Gold technology, 4pin Kelvin source capability and the improved thermal properties of the TO-Leadless (TOLL) package to enable a possible SMD solution for high current hard switching topologies such as power factor correction (PFC) up to 3kW and for resonant circuits such as high end LLC.
Gives best-in-class FOM R DS(on)xE oss and R DS(on)xQ G
Enables best-in-class R DS(on) in smallest footprint
Inbuilt 4 th pin Kelvin source configuration and low parasitic source inductance (∼1nH)
Is MSL1 compliant, total Pb-free, has easy visual inspection grooved leads
Enables improved thermal performance R th
Higher efficiency due to the improved C7 Gold technology and faster switching
Improved power density due to low R DS(on) in small footprint, by either replacing TO-packages (height restrictions) or paralleling SMD packages due to thermal or R DS(on) requirements
Related links
- Infineon C7 GOLD N-Channel MOSFET 650 V Enhancement, 8-Pin HSOF IPT60R150G7XTMA1
- Infineon C7 GOLD N-Channel MOSFET & Diode 650 V Enhancement, 10-Pin HDSOP IPDD60R080G7XTMA1
- Infineon C7 GOLD N-Channel MOSFET & Diode 650 V Enhancement, 10-Pin HDSOP IPDD60R150G7XTMA1
- Infineon 600V CoolMOS G7 SJ N-Channel MOSFET 600 V Enhancement, 8-Pin HSOF IPT60R102G7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IPT65R040CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R125CFD7XTMA1
- Infineon OptiMOS 3 N-Channel MOSFET 200 V Enhancement, 8-Pin HSOF
- Infineon IPL N-Channel MOSFET 40 V Enhancement, 8-Pin HSOF
