Infineon CoolMOS P7 N-Channel MOSFET, 386 A, 650 V Enhancement, 3-Pin TO-247 IPW60R024P7XKSA1
- RS Stock No.:
- 219-6019
- Mfr. Part No.:
- IPW60R024P7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€12.36
(exc. VAT)
€15.20
(inc. VAT)
Temporarily out of stock
- 349 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.36 | - |
| 5 - 9 | €11.38 | 7% |
| 10 - 24 | €10.63 | 13% |
| 25 - 49 | €9.88 | 20% |
| 50 + | €9.14 | 26% |
*price indicative
- RS Stock No.:
- 219-6019
- Mfr. Part No.:
- IPW60R024P7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 386A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS P7 | |
| Package Type | TO-247 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 24mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 291W | |
| Typical Gate Charge Qg @ Vgs | 164nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 21.1mm | |
| Height | 5.21mm | |
| Length | 16.13mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 386A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS P7 | ||
Package Type TO-247 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 24mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 291W | ||
Typical Gate Charge Qg @ Vgs 164nC | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Width 21.1mm | ||
Height 5.21mm | ||
Length 16.13mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS P7 superjunction MOSFET is the successor to the 600V CoolMOS™ P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class RonxA and the inherently low gate charge (QG) of the CoolMOS™ 7th generation platform ensure its high efficiency.
600V P7 enables excellent FOM RDS(on)xEoss and RDS(on)xQG
Integrated gate resistor RG
Rugged body diode
Wide portfolio in through hole and surface mount packages
Both standard grade and industrial grade parts are available
Integrated RG reduces MOSFET oscillation sensitivity
MOSFET is suitable for both hard and resonant switching topologies such as PFC and LLC
Excellent ruggedness during hard commutation of the body diode seen in LLC topology
Suitable for a wide variety of end applications and output powers
Parts available suitable for consumer and industrial applications
Related links
- Infineon CoolMOS P7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R024P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPA60R360P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R045P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 4-Pin TO-247 IPZA60R060P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA60R600P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin SOT-223 IPN60R600P7SATMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-220 IPA60R120P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-263 IPB60R060P7ATMA1
