Infineon OptiMOS 3 N-Channel MOSFET & Diode, 180 A, 80 V Enhancement, 3-Pin TO-263 IPB019N08N3GATMA1
- RS Stock No.:
- 220-7375
- Mfr. Part No.:
- IPB019N08N3GATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€2,784.00
(exc. VAT)
€3,424.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.784 | €2,784.00 |
*price indicative
- RS Stock No.:
- 220-7375
- Mfr. Part No.:
- IPB019N08N3GATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-263 | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.9mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-263 | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.9mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS is the market leader in highly efficient solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle).
Optimized technology for DC-DC converters
Excellent gate charge x R DS(ON) product (FOM)
Superior thermal resistance
Dual sided cooling
Low parasitic inductance
Low profile (<0,7mm)
N-channel, normal level
Related links
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 80 V Enhancement, 3-Pin TO-263 IPB019N08N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 80 V Enhancement, 3-Pin TO-263 IPB031N08N5ATMA1
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-263 IPB065N10N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263 IPB015N04NGATMA1
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin TDSON BSC061N08NS5ATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 IPB054N08N3GATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 7-Pin TO-263 IPB011N04LGATMA1
