Infineon OptiMOS 3 N-Channel MOSFET & Diode, 82 A, 80 V Enhancement, 8-Pin TDSON BSC061N08NS5ATMA1
- RS Stock No.:
- 220-7355
- Mfr. Part No.:
- BSC061N08NS5ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€15.12
(exc. VAT)
€18.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.512 | €15.12 |
| 50 - 90 | €1.438 | €14.38 |
| 100 - 240 | €1.376 | €13.76 |
| 250 - 490 | €1.315 | €13.15 |
| 500 + | €1.225 | €12.25 |
*price indicative
- RS Stock No.:
- 220-7355
- Mfr. Part No.:
- BSC061N08NS5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 82A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS 3 | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 74W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Length | 5.35mm | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 82A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS 3 | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 74W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Length 5.35mm | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Infineon's OptiMOS N-channel power MOSFETs are developed to increase efficiency, power density and cost-effectiveness. Designed for high performance applications and optimized for high switching frequency, OptiMOS products convince with the industry's best figure of merit. The OptiMOS power MOSFET portfolio, now complemented by Strong IRFET, creates a truly powerful combination. Benefit from a perfect match of robust and excellent price/performance of Strong IRFET MOSFETs and best-in-class technology of OptiMOS MOSFETs. Both product families answer to the highest quality standards and performance demands. The joint portfolio, covering voltages from 12V up to 300V MOSFETs, can address a broad range of needs from low to high switching frequencies such as SMPS, battery powered applications, motor control and drives, inverters, and computing.
Optimized for high performance SMPS ,e.g. sync.rec.
100%avalanchetested
Superior thermal resistance
N-channel
QualifiedaccordingtoJEDEC1)for target applications
Pb-free lead plating; RoHS compliant
Halogen-freeaccordingtoIEC61249-2-21
Related links
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin TDSON BSC061N08NS5ATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC340N08NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC047N08NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC123N08NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 80 V Enhancement, 3-Pin TO-263 IPB019N08N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 80 V Enhancement, 3-Pin TO-263 IPB031N08N5ATMA1
