Infineon OptiMOS 3 N-Channel MOSFET & Diode, 12 A, 40 V Enhancement, 3-Pin TO-263 IPB015N04NGATMA1
- RS Stock No.:
- 220-7374
- Mfr. Part No.:
- IPB015N04NGATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€22.20
(exc. VAT)
€27.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €4.44 | €22.20 |
| 10 - 95 | €4.064 | €20.32 |
| 100 - 245 | €3.752 | €18.76 |
| 250 - 495 | €3.49 | €17.45 |
| 500 + | €3.388 | €16.94 |
*price indicative
- RS Stock No.:
- 220-7374
- Mfr. Part No.:
- IPB015N04NGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS 3 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS 3 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Ideal for fast switching applications
Highest system efficiency
Less paralleling required
Increased power density
System cost reduction
Very low voltage overshoot
Related links
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 80 V Enhancement, 3-Pin TO-263 IPB031N08N5ATMA1
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 80 V Enhancement, 3-Pin TO-263 IPB019N08N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-263 IPB065N10N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin TDSON BSC061N08NS5ATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
