Infineon OptiMOS 5 N-Channel MOSFET & Diode, 240 A, 80 V Enhancement, 8-Pin HSOG IAUS240N08S5N019ATMA1
- RS Stock No.:
- 220-7363
- Mfr. Part No.:
- IAUS240N08S5N019ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1800 units)*
€3,306.60
(exc. VAT)
€4,068.00
(inc. VAT)
In Stock
- Plus 5,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | €1.837 | €3,306.60 |
*price indicative
- RS Stock No.:
- 220-7363
- Mfr. Part No.:
- IAUS240N08S5N019ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 240A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS 5 | |
| Package Type | HSOG | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.9mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 240A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS 5 | ||
Package Type HSOG | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.9mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon offers a wide range of 75V-100V N-channel automotive qualified power MOSFETs using the new OptiMOS technology in various packages a RDS(on) range from 1.2mΩ up to 190mΩ by reducing CO2 emissions of passenger cars is accelerating the 48V board net adoption and therefore the 48V like starter generators (main inverter), battery main switches, DCDC converter as well as 48V auxiliaries. For this emerging market, Infineon is offering a broad portfolio of Automotive 80V and 100V MOSFETs, that are housed in different package types like TOLL (HSOF-8), TOLG (HSOG-8), TOLT (HDSOP-16), SSO8 (TDSON-8) and S308 (TSDSON-8), in order to provide solutions for different power requirements as well as different cooling concepts on electronic control unit (ECU) level. Next to the 48V applications the 80V and 100V MOSFETs are also used for example in LED lighting, fuel injection as well as in-vehicle wireless charging.
N-channel - Enhancement mode
MSL1 up to 260°C peak reflow
175°C operating temperature
Ultra low Rds(on)
Related links
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin HSOG IAUS240N08S5N019ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 8-Pin HSOG
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 8-Pin HSOG IAUS165N08S5N029ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 8-Pin HSOF IAUT240N08S5N019ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON BSC014N04LSTATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON IPC90N04S53R6ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON IPC100N04S5L1R1ATMA1
