Infineon CoolMOS N-Channel MOSFET & Diode, 6.8 A, 650 V Enhancement, 3-Pin TO-251
- RS Stock No.:
- 220-7438
- Mfr. Part No.:
- IPS60R1K0CEAKMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-7438
- Mfr. Part No.:
- IPS60R1K0CEAKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 6.8A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-251 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Power Dissipation Pd | 61W | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.4mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Height | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 6.8A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-251 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Power Dissipation Pd 61W | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 2.4mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Height 6.22mm | ||
Automotive Standard No | ||
The Infineon Cool MOS CE is suitable for hard and soft switching applications and as modern super junction, it delivers low conduction and switching losses improving efficiency and ultimately reduces power consumption. 600V, 650V and 700V Cool MOS CE combine the optimal R DS(on) and package offering suitable in low power chargers for mobile phones and tablets.
Narrow margins between typical and max R DS(on)
Reduced energy stored in output capacitance (E oss)
Good body diode ruggedness and reduced reverse recovery charge (Q rr)
Optimized integrated R g
Low conduction losses
Low switching losses
Suitable for hard and soft switching
Easy controllable switching behaviour
Improved efficiency and consequent reduction of power consumption
Less design in effort
Easy to use
Related links
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-251 IPS60R1K0CEAKMA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R900P7SAKMA1
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin TO-251 IPU80R4K5P7AKMA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R450P7SAKMA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R600P7SAKMA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R1K4P7SAKMA1
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247 IPW60R090CFD7XKSA1
