Infineon CoolMOS N-Channel MOSFET & Diode, 6.8 A, 650 V Enhancement, 3-Pin TO-251 IPS60R1K0CEAKMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
220-7439
Mfr. Part No.:
IPS60R1K0CEAKMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET & Diode

Maximum Continuous Drain Current Id

6.8A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-251

Series

CoolMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

13nC

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

61W

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

6.73mm

Width

2.4mm

Standards/Approvals

No

Height

6.22mm

Automotive Standard

No

The Infineon Cool MOS CE is suitable for hard and soft switching applications and as modern super junction, it delivers low conduction and switching losses improving efficiency and ultimately reduces power consumption. 600V, 650V and 700V Cool MOS CE combine the optimal R DS(on) and package offering suitable in low power chargers for mobile phones and tablets.

Narrow margins between typical and max R DS(on)

Reduced energy stored in output capacitance (E oss)

Good body diode ruggedness and reduced reverse recovery charge (Q rr)

Optimized integrated R g

Low conduction losses

Low switching losses

Suitable for hard and soft switching

Easy controllable switching behaviour

Improved efficiency and consequent reduction of power consumption

Less design in effort

Easy to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy