Infineon CoolMOS™ P7 N-Channel, 78 A, 650 V Enhancement, 4-Pin TO-247-4 IPZA60R120P7XKSA1
- RS Stock No.:
- 220-7467
- Mfr. Part No.:
- IPZA60R120P7XKSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-7467
- Mfr. Part No.:
- IPZA60R120P7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | CoolMOS™ P7 | |
| Channel Type | N | |
| Maximum Continuous Drain Current (Id) | 78 A | |
| Maximum Drain Source Voltage (Vds) | 650 V | |
| Channel Mode | Enhancement | |
| Pin Count | 4 | |
| Package Type | TO-247-4 | |
| Maximum Drain Source Resistance (Rds) | 0.12 Ω | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series CoolMOS™ P7 | ||
Channel Type N | ||
Maximum Continuous Drain Current (Id) 78 A | ||
Maximum Drain Source Voltage (Vds) 650 V | ||
Channel Mode Enhancement | ||
Pin Count 4 | ||
Package Type TO-247-4 | ||
Maximum Drain Source Resistance (Rds) 0.12 Ω | ||
Mount Type Through Hole | ||
The Infineon 600V Cool MOS P7 super junction (SJ) MOSFET is the successor to the 600V Cool MOS P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class R onxA and the inherently low gate charge (Q G) of the Cool MOS 7th generation platform ensure its high efficiency.
600V P7 enables excellent FOM RDS(on)xEoss and RDS(on)xQG
ESD ruggedness of ≥ 2kV (HBM class 2)
Integrated gate resistor RG
Rugged body diode
Wide portfolio in through hole and surface mount packages
Both standard grade and industrial grade parts are available
Excellent FOMs RDS(on)xQG / RDS(on)xEoss enable higher efficiency
Ease-of-use in manufacturing environments by stopping ESD failures occurring
Integrated RG reduces MOSFET oscillation sensitivity
MOSFET is suitable for both hard and resonant switching topologies such as PFC and LLC
Excellent ruggedness during hard commutation of the body diode seen in LLC topology
Suitable for a wide variety of end applications and output powers
Parts available suitable for consumer and industrial applications
Related links
- Infineon CoolMOS™ P7 N-Channel 650 V Enhancement, 4-Pin TO-247-4 IPZA60R120P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 4-Pin TO-247 IPZA60R060P7XKSA1
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT018W65G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT040W65G3-4
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT027W65G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT040W65G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT055W65G3-4AG
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247-4
