Infineon CoolMOS™ P7 N-Channel, 78 A, 650 V Enhancement, 4-Pin TO-247-4 IPZA60R120P7XKSA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
220-7468
Mfr. Part No.:
IPZA60R120P7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

CoolMOS™ P7

Channel Type

N

Maximum Continuous Drain Current (Id)

78 A

Maximum Drain Source Voltage (Vds)

650 V

Channel Mode

Enhancement

Pin Count

4

Package Type

TO-247-4

Maximum Drain Source Resistance (Rds)

0.12 Ω

Mount Type

Through Hole

The Infineon 600V Cool MOS P7 super junction (SJ) MOSFET is the successor to the 600V Cool MOS P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class R onxA and the inherently low gate charge (Q G) of the Cool MOS 7th generation platform ensure its high efficiency.

600V P7 enables excellent FOM RDS(on)xEoss and RDS(on)xQG

ESD ruggedness of ≥ 2kV (HBM class 2)

Integrated gate resistor RG

Rugged body diode

Wide portfolio in through hole and surface mount packages

Both standard grade and industrial grade parts are available

Excellent FOMs RDS(on)xQG / RDS(on)xEoss enable higher efficiency

Ease-of-use in manufacturing environments by stopping ESD failures occurring

Integrated RG reduces MOSFET oscillation sensitivity

MOSFET is suitable for both hard and resonant switching topologies such as PFC and LLC

Excellent ruggedness during hard commutation of the body diode seen in LLC topology

Suitable for a wide variety of end applications and output powers

Parts available suitable for consumer and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy