Infineon StrongIRFET N-Channel MOSFET & Diode, 40 A, 40 V Enhancement, 3-Pin ISOMETRIC IRF6613TRPBF

Subtotal (1 reel of 4800 units)*

€3,432.00

(exc. VAT)

€4,219.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4800 +€0.715€3,432.00

*price indicative

RS Stock No.:
220-7473
Mfr. Part No.:
IRF6613TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET & Diode

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

40V

Series

StrongIRFET

Package Type

ISOMETRIC

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3.5mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

89W

Typical Gate Charge Qg @ Vgs

42nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Standards/Approvals

No

Width

5.05mm

Length

6.35mm

Height

680μm

Automotive Standard

No

The Infineon Strong IRFET power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

High-current rating

Dual-side cooling capability

Low package height of 0.7mm

Low parasitic (1-2 NH) inductance package

Wide availability from distribution partners

Industry standard qualification level

High current carrying capability

Optimum thermal performance

Compact form factor

High efficiency

Environmentally friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy