Infineon HEXFET N-Channel MOSFET & Diode, 25 A, 30 V Enhancement, 8-Pin PQFN IRFH7932TRPBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 15 units)*

€17.15

(exc. VAT)

€21.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
15 - 60€1.143€17.15
75 - 135€1.085€16.28
150 - 360€1.063€15.95
375 - 735€0.993€14.90
750 +€0.925€13.88

*price indicative

Packaging Options:
RS Stock No.:
220-7486
Mfr. Part No.:
IRFH7932TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET & Diode

Channel Type

N

Maximum Continuous Drain Current Id

25A

Maximum Drain Source Voltage Vds

30V

Package Type

PQFN

Series

HEXFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.3mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

34nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

3.4W

Maximum Operating Temperature

150°C

Width

5.1mm

Standards/Approvals

RoHS

Length

6.1mm

Height

1mm

Automotive Standard

No

The Infineon OptiMOS N-channel power MOSFETs are developed to increase efficiency, power density and cost-effectiveness. Designed for high performance applications and optimized for high switching frequency, OptiMOS products convince with the industry's best figure of merit. The OptiMOS power MOSFET portfolio, now complemented by Strong IRFET, creates a truly powerful combination. Benefit from a perfect match of robust and excellent price/performance of Strong IRFET MOSFETs and best-in-class technology of OptiMOS MOSFETs. Both product families answer to the highest quality standards and performance demands. The joint portfolio, covering voltages from 12V up to 300V MOSFETs, can address a broad range of needs from low to high switching frequencies such as SMPS, battery powered applications, motor control and drives, inverters, and computing.

Very low RDS(ON) at 4.5V VGS

Low Gate Charge

Fully Characterized Avalanche Voltage and

Current

100% Tested for RG

Lead-Free (Qualified up to 260°C Reflow)

RoHS compliant (Halogen Free)

Low Thermal Resistance

Large Source Lead for more reliable Soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy