Infineon HEXFET Type P-Channel MOSFET & Diode, 5.6 A, 20 V Enhancement, 2-Pin TO-263 IRLMS6802TRPBF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
220-7501
Mfr. Part No.:
IRLMS6802TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET & Diode

Channel Type

Type P

Maximum Continuous Drain Current Id

5.6A

Maximum Drain Source Voltage Vds

20V

Package Type

TO-263

Series

HEXFET

Mount Type

Surface

Pin Count

2

Maximum Drain Source Resistance Rds

50mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

16nC

Maximum Power Dissipation Pd

2W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Length

3mm

Height

3mm

Width

1mm

Standards/Approvals

No

Automotive Standard

No

The Infineon P-Channel MOSFETs from international rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit provides the designer with an extremely efficient device for use in battery and load management applications. The Micro6 package with its customized lead frame produces a HEXFET® power MOSFET with RDS(on) 60% less than a similar size SOT-23. This package is ideal for applications where printed circuit board space is at a premium. The unique thermal design and RDS(on) reduction enables a current-handling increase of nearly 300% compared to the SOT-23.

Ultra Low On-Resistance

P-Channel MOSFET

Surface Mount

Available in Tape & Reel

Lead-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy