onsemi NTBGS1D N-Channel MOSFET, 267 A, 60 V Enhancement, 7-Pin TO-263 NTBGS1D5N06C
- RS Stock No.:
- 221-6700
- Mfr. Part No.:
- NTBGS1D5N06C
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6700
- Mfr. Part No.:
- NTBGS1D5N06C
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 267A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NTBGS1D | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.55mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 211W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 78.6nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Height | 15.7mm | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 267A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NTBGS1D | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.55mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 211W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 78.6nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Height 15.7mm | ||
Length 10.2mm | ||
Automotive Standard No | ||
The ON Semiconductor 60V of power MOSFET used 267A of drain current with single N−channel. It has lower switching noise/EMI and minimize conduction losses.
Low RDS(on) to minimize conduction losses
Low capacitance to minimize driver losses
Related links
- onsemi NTBGS1D Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263
- onsemi NTMTS Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDFN
- onsemi NTMTS Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDFN NTMTSC1D6N10MCTXG
- onsemi NTBGS2D Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263-7
- onsemi NTBGS Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263
- onsemi NTBGS Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 NTBGS001N06C
- onsemi NTBGS2D Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263-7 NTBGS2D5N06C
- onsemi NTBGS3D Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263
