onsemi NTBGS1D N-Channel MOSFET, 267 A, 60 V Enhancement, 7-Pin TO-263

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-6699
Mfr. Part No.:
NTBGS1D5N06C
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

267A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-263

Series

NTBGS1D

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

1.55mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

211W

Typical Gate Charge Qg @ Vgs

78.6nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Height

15.7mm

Length

10.2mm

Width

4.7mm

Standards/Approvals

RoHS

Automotive Standard

No

The ON Semiconductor 60V of power MOSFET used 267A of drain current with single N−channel. It has lower switching noise/EMI and minimize conduction losses.

Low RDS(on) to minimize conduction losses

Low capacitance to minimize driver losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy