onsemi NVTFS N-Channel MOSFET, 28.3 A, 30 V Enhancement, 8-Pin WDFN NVTFS4C02NTAG
- RS Stock No.:
- 221-6760
- Mfr. Part No.:
- NVTFS4C02NTAG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€16.80
(exc. VAT)
€20.70
(inc. VAT)
Last RS stock
- Final 1,430 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.68 | €16.80 |
| 100 - 240 | €1.448 | €14.48 |
| 250 + | €1.256 | €12.56 |
*price indicative
- RS Stock No.:
- 221-6760
- Mfr. Part No.:
- NVTFS4C02NTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 28.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | WDFN | |
| Series | NVTFS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 107W | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 3.15mm | |
| Length | 3.15mm | |
| Width | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 28.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type WDFN | ||
Series NVTFS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 107W | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 3.15mm | ||
Length 3.15mm | ||
Width 800μm | ||
Automotive Standard No | ||
The ON Semiconductor Automotive power MOSFET in a 3x3mm flat lead package designed for compact and efficient designs and including high thermal performance. The wettable flank option available for enhanced optical inspection. It used AEC-Q101 Qualified MOSFET and PPAP capable suitable for automotive applications.
Low RDS(on) to minimize conduction losses
Low capacitance to minimize driver losses
Related links
- onsemi NVTFS N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi NTTFS4C02N N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN
- onsemi NVTFS6H854N N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi NVTFS5C453NL N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi NVT N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi NVTFS015N04C N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
