onsemi NVTFS5C453NL N-Channel MOSFET, 107 A, 40 V Enhancement, 8-Pin WDFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-8333
Mfr. Part No.:
NVTFS5C453NLWFTAG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

107A

Maximum Drain Source Voltage Vds

40V

Series

NVTFS5C453NL

Package Type

WDFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5.2mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

68W

Typical Gate Charge Qg @ Vgs

35nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

840mV

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

3.15mm

Width

3.15mm

Height

750μm

Automotive Standard

AEC-Q101

Automotive Power MOSFET in a 3x3mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. PPAP capable suitable for automotive applications.

Low on-resistance

minimizes conduction losses

Low gate charge

minimizes switching losses

u8FL package

very small footprint enabling smaller PCBs and modules

suitable for automotive applications

Pb−Free

Small Footprint (3x3 mm)

Compact Design

Reverser Battery protection

Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)

Switching power supplies

Solenoid Driver – ABS, Fuel injection

Motor Control – EPS, Wipers, Fans, Seats, etc.

Load Switch – ECU, Chassis, Body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy