onsemi NVTFS6H854N N-Channel MOSFET, 44 A, 80 V Enhancement, 8-Pin WDFN
- RS Stock No.:
- 185-8163
- Mfr. Part No.:
- NVTFS6H854NTAG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-8163
- Mfr. Part No.:
- NVTFS6H854NTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 44A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | WDFN | |
| Series | NVTFS6H854N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 14.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 68W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.15mm | |
| Height | 750μm | |
| Width | 3.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 44A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type WDFN | ||
Series NVTFS6H854N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 14.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 68W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Operating Temperature 175°C | ||
Length 3.15mm | ||
Height 750μm | ||
Width 3.15mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
- COO (Country of Origin):
- MY
Automotive Power MOSFET in a 3x3mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (3.3 x 3.3 mm)
Low On-Resistance
Low Capacitance
NVTFS6H850NWF − Wettable Flanks Product
PPAP Capable
Compact Design
Minimizes Conduction Losses
Minimize Driver Losses
Enhanced Optical Inspection
Suitable for Automotive Applications
Applications
Reverser Battery protection
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Switching power supplies
End Products
Solenoid Driver – ABS, Fuel injection
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body
Related links
- onsemi NVTFS6H854N N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NVTFS6H854NTAG
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi NTTFS4C02N N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN
- onsemi NVTFS N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi Isolated PowerTrench 16 A 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
- onsemi UltraFET N-Channel MOSFET 250 V Enhancement, 8-Pin WDFN
